- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1217113-2
TE Connectivity / AMP Brand
1217113-2
187 PL MKIII REC. 22-18AWG TPBR
View Datasheet Ask the Datasheet Accessories Notify Me
- Receptacle
- Tab Fit = 4.75 x 0.51 mm
- Line = Mark III
- Receptacle Style = Straight
- Wire Range = 0.30-0.90² [22-18] mm [AWG]
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1217113-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | US |
| ECCN: | EAR99 |
Reel Pack:
|
15000 |
| Contact Type: | Signal |
| Gender: | SKT |
| Wire Size: | 18-22 AWG |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Termination Method: | Crimp |