- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1217113-1
1217113-1
TE Connectivity / AMP Brand
PL 187 TERMINAL RECEPTACLE 22-18 AWG BR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
PL 187 TERMINAL RECEPTACLE 22-18 AWG BR
Product Highlights:
- Contact
- Contact Gender = Receptacle
- Tab Fit = 4.75 x 0.51 mm
- Applies To Wire
- Line = Mark III
Search Keywords: 12171131
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1217113-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
15000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:18-22 AWG
-
Contact Material:Brass
-
Contact Plating:Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
75,000
Ships today, if you order in
Minimum Order Quantity:
2500
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
2,500
$0.0815
5,000
$0.0797
7,500
$0.0791
15,000
$0.0775
30,000
$0.0773
60,000
$0.0761
105,000
$0.0686
150,000 +
$0.0685
Click for Quote
Log in
to unlock special pricing