Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1217097-2

PL 187 TERMINAL REC 22-18 AWG TPBR

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
PL 187 TERMINAL REC 22-18 AWG TPBR
Product Highlights:
  • Receptacle
  • Tab Fit = 4.75 x 0.81 mm
  • Line = Mark III
  • Receptacle Style = Straight
  • Wire Range = 0.30-0.90² [22-18] mm [AWG]
Search Keywords: 12170972
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1217097-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    15000
  • Wire Size:
    28 – 18 AWG, .1 – .82 mm²
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1217097-2 RoHS compliant?
Yes, 1217097-2 is RoHS compliant.
What is the lead time for 1217097-2?
The standard lead time for 1217097-2 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20,250
Can Ship immediately
MOQ for In Stock Qty:
2500
MOQ for out of Stock Qty:
15000
12 Weeks can ship 12/8/26
ADD TO CART
Price (USD)
Qty
Unit Price
2,500
$0.3502
7,500
$0.3493
10,000
$0.3484
15,000
$0.3475
30,000
$0.1834
45,000
$0.1261
60,000 +
$0.1236
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!