- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 1217096-2
1217096-2
TE Connectivity / AMP Brand
The 1217096-2 is a Mark III 187 series positive lock receptacle terminal designed for secure wire-to-tab connections.
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
The 1217096-2 is a Mark III 187 series positive lock receptacle terminal designed for secure wire-to-tab connections.
Product Highlights:
- Receptacle
- Tab Fit = 4.75 x 0.81 mm
- Line = Mark III
- Receptacle Style = Straight
- Wire Range = 0.80-2.00² [18-14] mm [AWG], (2) 0.80-0.90² [(2) 18] mm [AWG]
Search Keywords: 12170962
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1217096-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
10000 -
Type:Quick Disconnect Terminal
-
Gender:F
-
Tab Size:3.84 mm²
-
Stud Size:N/A
-
Wire Size:14-18 AWG
-
Color:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
2500
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
2,500
$0.1259
5,000
$0.1234
7,500
$0.1221
10,000
$0.1210
30,000
$0.1207
50,000
$0.1204
100,000
$0.1201
150,000 +
$0.1198
Click for Quote
Log in
to unlock special pricing