- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1217095-2
1217095-2
TE Connectivity / AMP Brand
RCPT 250 POS-LOCK 16-12 TPBR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RCPT 250 POS-LOCK 16-12 TPBR
Product Highlights:
- Receptacle
- Tab Fit = 6.35 x 0.81 mm
- Line = AMP POSITIVE LOCK RAST 5, Mark III
- Receptacle Style = Straight
- Wire Range = 1.25-3.00² [16-12] mm [AWG]
Search Keywords: 12170952
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1217095-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
10000 -
Gender:RCP
-
Wire Size:12-16 AWG
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40,000
Can Ship immediately
Minimum Order Quantity:
2500
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
2,500
$0.1114
5,000
$0.1089
7,500
$0.1082
10,000
$0.1074
30,000
$0.1040
50,000
$0.0832
100,000
$0.0728
150,000 +
$0.0726
Click for Quote
Log in
to unlock special pricing