- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 1217094-2
1217094-2
TE Connectivity / AMP Brand
RCPT 250 POS-LOCK 18-14 TPBR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RCPT 250 POS-LOCK 18-14 TPBR
Product Highlights:
- Receptacle
- Tab Fit = 6.35 x 0.81 mm
- Line = AMP POSITIVE LOCK RAST 5, Mark III
- Receptacle Style = Straight
- Wire Range = 0.80-2.00² [18-14] mm [AWG]
Search Keywords: 12170942
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1217094-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
10000 -
Type:Quick Disconnect Terminal
-
Gender:F
-
Tab Size:5.14 mm²
-
Stud Size:N/A
-
Wire Size:14-18 AWG
-
Color:N/R
-
Operating Temperature:N/A
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
27,900
Can Ship immediately
Minimum Order Quantity:
2500
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
2,500
$0.0842
5,000
$0.0825
7,500
$0.0813
10,000
$0.0795
30,000
$0.0780
50,000
$0.0776
100,000
$0.0683
150,000 +
$0.0680
Click for Quote
Log in
to unlock special pricing