Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1217094-1

RCPT 250 POS-LOCK 18-14 0126BR

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
RCPT 250 POS-LOCK 18-14 0126BR
Product Highlights:
  • Receptacle
  • Tab Fit = 6.35 x 0.81 mm
  • Line = AMP POSITIVE LOCK RAST 5, Mark III
  • Receptacle Style = Straight
  • Wire Range = 0.80-2.00² [18-14] mm [AWG]
Search Keywords: 12170941
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1217094-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10000
  • Type:
    Quick Disconnect Terminal
  • Gender:
    F
  • Tab Size:
    5.14 mm²
  • Wire Size:
    14-18 AWG
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1217094-1 RoHS compliant?
Yes, 1217094-1 is RoHS compliant.
What is the lead time for 1217094-1?
The standard lead time for 1217094-1 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 85,000
Can Ship immediately
Minimum Order Quantity:
2500
5 Weeks can ship 10/29/26
ADD TO CART
Price (USD)
Qty
Unit Price
2,500
$0.1031
5,000
$0.1007
7,500
$0.0993
10,000
$0.0983
30,000
$0.0946
50,000
$0.0749
100,000
$0.0642
150,000 +
$0.0632
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!