- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 1217092-2
1217092-2
TE Connectivity / AMP Brand
PL 250 TERMINAL REC 16-12 AWG TPBR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
PL 250 TERMINAL REC 16-12 AWG TPBR
Product Highlights:
- Receptacle
- Tab Fit = 6.35 x 0.81 mm
- Line = Mark III
- Receptacle Style = Straight
- Wire Range = 1.25-3.00² [16-12] mm [AWG]
Search Keywords: 12170922
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1217092-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
10000 -
Type:Quick Disconnect Terminal
-
Gender:F
-
Tab Size:5.14 mm²
-
Stud Size:N/A
-
Wire Size:12-16 AWG
-
Color:N/R
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30,000
Ships today, if you order in
Minimum Order Quantity:
2500
16 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
2,500
$0.0724
5,000
$0.0709
7,500
$0.0707
10,000
$0.0704
30,000
$0.0690
50,000
$0.0603
100,000
$0.0544
150,000 +
$0.0543
Click for Quote
Log in
to unlock special pricing