- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 1217092-1
1217092-1
TE Connectivity / AMP Brand
PL 250 TERMINAL RECEPTACLE 16-12 AWG BR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
PL 250 TERMINAL RECEPTACLE 16-12 AWG BR
Product Highlights:
- Contact
- Contact Gender = Receptacle
- Tab Fit = 6.35 x 0.81 mm
- Terminate To Wire
- Line = Mark III
Search Keywords: 12170921
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1217092-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
10000 -
Wire Size:16 – 12 AWG, 1.31 – 3.31 mm²
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
60,000
Can Ship immediately
MOQ for In Stock Qty:
5000
MOQ for out of Stock Qty:
10000
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
5,000
$0.0760
7,500
$0.0755
10,000
$0.0753
20,000
$0.0751
30,000
$0.0749
40,000 +
$0.0747
Click for Quote
Log in
to unlock special pricing