Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1217083-1

110 FASTON,PIGGYBACK REC,22-18 AWG,BR

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
110 FASTON,PIGGYBACK REC,22-18 AWG,BR
Product Highlights:
  • Receptacle/Tab Combination
  • Tab Fit = 2.79 x 0.51 mm
  • Board Mount = No
  • Receptacle Style = Straight
  • Insulation Support
Search Keywords: 12170831
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1217083-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 4000
Accepts Wire Insulation Diameter Range: .08 – .12 in, 2.03 – 3.05 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1217083-1 RoHS compliant?
Yes, 1217083-1 is RoHS compliant.
What is the lead time for 1217083-1?
The standard lead time for 1217083-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12,000
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
4000
18 Weeks can ship 3/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
4,000
$0.1872
8,000
$0.1794
12,000
$0.1790
28,000
$0.1619
52,000
$0.1514
100,000 +
$0.1411
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!