- Home ›
- All Products›
- 1217082-1
1217082-1
TE Connectivity / AMP Brand
TERM MAG-MATE 25-22 016 TPPHBZ
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
TERM MAG-MATE 25-22 016 TPPHBZ
Search Keywords: 12170821
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1217082-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
12000 -
Terminal Orientation:Twisted
-
Termination Method to Wire & Cable:Insulation Displacement (IDC)
-
Terminal Plating Material:Tin
-
Terminal Height:.3 in, 7.62 mm
-
Operating Temperature Range:-65 – 150 °C, -85 – 302 °F
-
Packaging Method:Reel , Reel/Carton
-
Magnet Wire Size:25 – 22 AWG, .45 – .64 mm
-
Stock Thickness (Magnet Wire Side):.016 in, .41 mm
-
Compatible With Discrete Wire Type:Magnet Wire , Solid
-
Product Length:.309 in, 7.87 mm
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
12000
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
12,000
$0.2020
24,000
$0.1070
36,000
$0.0753
48,000 +
$0.0738
Click for Quote
Log in
to unlock special pricing