- Home ›
- All Products›
- 1217074-2
1217074-2
TE Connectivity / AMP Brand
The 1217074-2 is a Shur Plug receptacle with a 4.57 mm diameter, designed for crimp termination on two #8 AWG wires.
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
The 1217074-2 is a Shur Plug receptacle with a 4.57 mm diameter, designed for crimp termination on two #8 AWG wires.
Search Keywords: 12170742
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1217074-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
5500 -
Terminal Orientation:Straight
-
Wire Insulation Support:Without
-
Packaging Method:Reel
-
Compatible With Discrete Wire Type:Stranded
-
Terminal Plating Material:Tin
-
Compatible With Wire & Cable Type:Discrete Wire
-
Barrel Type:Open
-
Barrel Inside Diameter:.185 in, 4.69 mm
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Mating Pin Diameter:.18 in, 4.57 mm
-
Wire Size:8 AWG, 31576 CMA, 16 mm²
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
27500
16 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
27,500
$0.3787
55,000
$0.1934
82,500
$0.1316
110,000 +
$0.1290
Click for Quote
Log in
to unlock special pricing