- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 1217052-1
1217052-1
TE Connectivity / AMP Brand
TAB, MAG-MATE RH 31-28 TPBR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
TAB, MAG-MATE RH 31-28 TPBR
Search Keywords: 12170521
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1217052-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
12000 -
Type:Mag-Mate Terminal
-
Gender:Tab
-
Tab Size:1.45 mm²
-
Stud Size:N/A
-
Wire Size:30 AWG
-
Color:N/R
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
12000
4 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
12,000
$0.2119
24,000
$0.1122
36,000
$0.0789
48,000 +
$0.0773
Click for Quote
Log in
to unlock special pricing