- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 1217032-1
1217032-1
TE Connectivity / AMP Brand
MAG-MATE W/118 TAB 33-31 TPBR
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
MAG-MATE W/118 TAB 33-31 TPBR
Search Keywords: 12170321
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1217032-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Mag-Mate Terminal
-
Gender:M
-
Tab Size:1.92 mm²
-
Stud Size:N/A
-
Wire Size:32 AWG
-
Color:N/R
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,000
Can Ship immediately
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
1000
Order Increment:
1000
5 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1,000
$0.5937
5,000
$0.5923
10,000
$0.5908
20,000
$0.5894
40,000
$0.3010
60,000
$0.2049
80,000 +
$0.2008
Click for Quote
Log in
to unlock special pricing