- Home ›
- All Products›
- 1217029-1
1217029-1
TE Connectivity / AMP Brand
CONTACT AMVAR 125 BLDE 020TPBR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CONTACT AMVAR 125 BLDE 020TPBR
Search Keywords: 12170291
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1217029-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
6000 -
Barrel Type:Open
-
Packaging Method:Reel
-
Terminal Orientation:Straight
-
Contact Base Material:Brass
-
Wire Insulation Support:Without
-
Packaging Quantity:6000
-
Crimp Type:F-Crimp
-
Terminal Plating Material:Tin
-
Mating Tab Width:.125 in, 3.18 mm
-
Operating Temperature Range:-65 – 150 °C, -85 – 302 °F
-
Wire Size:24 – 18 AWG, 400 – 1600 CMA, .21 – .82 mm²
-
Mating Tab Thickness:.02 in, .51 mm
-
Compatible With Discrete Wire Type:Magnet Wire
-
Product Length:1.1 in, 27.94 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15000
4 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
15,000
$0.2410
30,000
$0.1276
45,000
$0.0898
60,000 +
$0.0880
Click for Quote
Log in
to unlock special pricing