- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 1217011-1
1217011-1
TE Connectivity / AMP Brand
TERMINAL MAG-MATE POKE-IN TPBR
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
TERMINAL MAG-MATE POKE-IN TPBR
Search Keywords: 12170111
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1217011-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
12000 -
Type:Mag-Mate Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:(18-20)/(27-30) AWG
-
Color:N/R
-
Operating Temperature:N/A
Product Guides
+
- Item discontinued
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.