- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 1217004-1
1217004-1
TE Connectivity / AMP Brand
MAG-MATE 23-20 187 FST/TB TPBR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
MAG-MATE 23-20 187 FST/TB TPBR
Search Keywords: 12170041
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1217004-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
11000 -
Type:Tab Terminal
-
Gender:M
-
Tab Size:2.42 mm²
-
Stud Size:N/A
-
Wire Size:20-23 AWG
-
Color:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
88,000
Can Ship immediately
MOQ for In Stock Qty:
11000
MOQ for out of Stock Qty:
11000
Order Increment:
11000
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
11,000
$0.1744
16,500
$0.1073
24,750
$0.0850
33,000 +
$0.0832
Click for Quote
Log in
to unlock special pricing