- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-2169662-1
1-2169662-1
TE Connectivity / AMP Brand
Connector Header - 60 Position - 0.100" (2.54mm) Pitch - Vertical - Black.
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Connector Header - 60 Position - 0.100" (2.54mm) Pitch - Vertical - Black.
Search Keywords: 121696621
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2169662-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
188
Can Ship immediately
Minimum Order Quantity:
4
Price (USD)
Qty
Unit Price
4
$18.74
25
$17.12
54
$16.26
108
$10.01
162
$7.92
216 +
$7.76
Click for Quote
Log in
to unlock special pricing