- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-216791-0
1-216791-0
TE Connectivity / AMP Brand
AMP LATCH D/P ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
AMP LATCH D/P ASSY
Product Highlights:
- Preloaded
- Type of Connector = DIP (Dual In Line Package)
- Connector Style = Plug
- 10 Positions
- Plug
Search Keywords: 12167910
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-216791-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
168 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:PL
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
622
Ships today, if you order in
MOQ for In Stock Qty:
140
MOQ for out of Stock Qty:
140
5 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
140
$1.634
250
$1.630
500
$1.626
630
$1.622
1,260
$0.998
1,890
$0.790
2,520 +
$0.774
Click for Quote
Log in
to unlock special pricing