- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-216604-6
1-216604-6
TE Connectivity / AMP Brand
2X16P HV190FEDERLEI
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
2X16P HV190FEDERLEI
Product Highlights:
- Connector
- Housing Gender = Connector - Receptacle
- Contact Gender = Receptacle
- HV-190
- 16 Positions
Search Keywords: 12166046
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-216604-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
49 -
Type:Socket Strip
-
Body Orientation:Right Angle
-
Gender:SKT
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:16
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 125 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
123
55 Weeks
can ship
7/5/27
Price (USD)
Qty
Unit Price
123
$9.84
245
$6.08
368
$4.81
490 +
$4.71
Click for Quote
Log in
to unlock special pricing