- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-216604-3
1-216604-3
TE Connectivity / AMP Brand
HV190 REC.ASSY 2X13P.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
HV190 REC.ASSY 2X13P.
Product Highlights:
- Receptacle
- HV-190
- Number of Positions = 13
- Number of Rows = Dual
- Standard Profile
Search Keywords: 12166043
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-216604-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
63 -
Type:Socket Strip
-
Body Orientation:Right Angle
-
Gender:RCP
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:13
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 125 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
326
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
158
9 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
5
$17.37
50
$17.33
100
$17.29
158
$17.24
315
$9.16
473
$6.44
630 +
$6.31
Click for Quote
Log in
to unlock special pricing