Image is representational - see mfr. specs

10P HV190 FEDERLEIS

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
10P HV190 FEDERLEIS
Product Highlights:
  • Connector
  • Connector Type = Connector - Receptacle
  • HV-190
  • 10 Positions
  • Number of Rows = Single
Search Keywords: 12166020
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-216602-0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    84
  • Type:
    Socket Strip
  • Body Orientation:
    Right Angle
  • Gender:
    SKT
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    10
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    3/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -65 to 125 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,283
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
315
55 Weeks can ship 7/5/27
ADD TO CART
Price (USD)
Qty
Unit Price
10
$3.71
100
$2.91
250
$2.88
315
$2.77
630
$2.66
945
$2.60
1,260 +
$2.52
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!