- Home ›
- All Products›
- 1-216119-6
TE Connectivity / AMP Brand
1-216119-6
AMP-LATCH PRE-ASSY DIL TAPE
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
AMP-LATCH PRE-ASSY DIL TAPE
Search Keywords: 12161196
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-216119-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1500 -
PCB Mount Orientation:Vertical
-
Connector Product Type:Connector Assembly
-
Wire Contact Termination Area Plating Material:Tin
-
PCB Mount Retention:Without
-
Contact Current Rating (Max):1 A
-
Number of Rows:2
-
Connector Mounting Type:Board Mount
-
Ribbon Cable Connector Header Type:Shrouded
-
Connector & Housing Type:Plug
-
Contact Mating Area Plating Material:Tin
-
Connector System:Wire-to-Board
-
Circuit Application:Signal
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Number of Positions:16
-
Mating Retention:Without
-
PCB Contact Termination Area Plating Material:Tin
-
Termination Method to Wire & Cable:Insulation Displacement (IDC)
-
Wire Contact Termination Area Plating Thickness:118.11 – 200.79 µin, 3 – 5.1 µm
-
Mating Tab Thickness:.013 in, .32 mm
-
PCB Contact Termination Area Plating Material Thickness:118.11 – 200.79 µin, 3 – 5.1 µm
-
Centerline (Pitch):.1 in, 2.54 mm
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Mating Tab Width:.02 in, .5 mm
-
Connector & Contact Terminates To:Printed Circuit Board , Wire & Cable
-
Primary Product Color:Gray
Tools/3D Models
+
Frequently Asked Questions
Is 1-216119-6 RoHS compliant?
Yes, 1-216119-6 is RoHS compliant.
What is the lead time for 1-216119-6?
The standard lead time for 1-216119-6 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1125
9 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
1,125
$4.69
2,250
$2.47
3,375
$1.70
4,500 +
$1.67
Click for Quote
Log in
to unlock special pricing