- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-216093-6
TE Connectivity / AMP Brand
1-216093-6
AMP-LATCH PRE-ASSY DIL WITHO
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-216093-6 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | VN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
120 |
| Type: | IDC Connector |
| Body Orientation: | Right Angle |
| Gender: | PL |
| Mounting: | Cable Mount |
| Pitch: | 2.54 mm |
| Number of Contacts: | 16 |
| Maximum Voltage Rating: | 250 VAC |
| Maximum Current Rating: | 1/Contact A |
| Termination Method: | IDT |
| Operating Temperature: | -55 to 85 °C |