Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-216093-4

AMP-LATCH PRE-ASSY DIL WITHO

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
AMP-LATCH PRE-ASSY DIL WITHO
Product Highlights:
  • Connector Type = DIP (Dual In Line Package)
  • Number of Positions = 14
  • Plug
  • Without Mating Polarization
  • Terminate To Printed Circuit Board
Search Keywords: 12160934
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-216093-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    132
  • Type:
    IDC Connector
  • Body Orientation:
    Right Angle
  • Gender:
    PL
  • Mounting:
    Cable Mount
  • Pitch:
    2.54 mm
  • Number of Contacts:
    14
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    1/Contact A
  • Termination Method:
    IDT
  • Operating Temperature:
    -55 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-216093-4 RoHS compliant?
Yes, 1-216093-4 is RoHS compliant.
What is the lead time for 1-216093-4?
The standard lead time for 1-216093-4 is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
495
6 Weeks can ship 10/12/26
Backorder
Price (USD)
Qty
Unit Price
495
$6.65
990
$3.52
1,485
$2.48
1,980 +
$2.43
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!