- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-216093-0
TE Connectivity / AMP Brand
1-216093-0
AMP-LATCH PRE-ASSY DIL WITHO
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
AMP-LATCH PRE-ASSY DIL WITHO
Product Highlights:
- Connector Type = DIP (Dual In Line Package)
- Number of Positions = 10
- Plug
- Without Mating Polarization
- Terminate To Printed Circuit Board
Search Keywords: 12160930
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-216093-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
168 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:PL
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:1/Contact A
-
Termination Method:IDT
-
Operating Temperature:-55 to 85 °C
Tools/3D Models
+
Frequently Asked Questions
Is 1-216093-0 RoHS compliant?
Yes, 1-216093-0 is RoHS compliant.
What is the lead time for 1-216093-0?
The standard lead time for 1-216093-0 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
693
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
630
6 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
10
$3.83
100
$3.04
250
$2.91
500
$2.86
630
$2.74
1,260
$2.65
1,890
$2.64
2,520 +
$2.55
Click for Quote
Log in
to unlock special pricing