- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-215915-0
1-215915-0
TE Connectivity / AMP Brand
AMP-LATCH 15.2 HIGH TAPE
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
AMP-LATCH 15.2 HIGH TAPE
Product Highlights:
- Connector Type = Mark II
- Number of Positions = 10
- Receptacle
- Mating Polarization Method = Center
- With Mating Polarization
Search Keywords: 12159150
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-215915-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1500 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:RCP
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:IDT
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
8 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
25
$1.696
250
$1.139
500
$1.076
1,500
$1.019
3,000
$1.014
6,000
$1.009
7,500
$1.004
10,500 +
$0.999
Click for Quote
Log in
to unlock special pricing