- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-215911-0
1-215911-0
TE Connectivity / AMP Brand
10 WAY GREY MK II RECP
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
10 WAY GREY MK II RECP
Product Highlights:
- Connector Type = Mark II
- Number of Positions = 10
- Receptacle
- Mating Polarization Method = Center
- With Mating Polarization
Search Keywords: 12159110
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-215911-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
144 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:RCP
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:IDT
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,200
Can Ship immediately
Minimum Order Quantity:
144
Order Increment:
144
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
144
$0.918
288
$0.899
576
$0.880
1,008
$0.865
2,592
$0.839
5,040 +
$0.820
Click for Quote
Log in
to unlock special pricing