- Home ›
- All Products›
- 1-2158000-2
1-2158000-2
TE Connectivity / AMP Brand
RZH3-1C4-D006
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
RZH3-1C4-D006
Search Keywords: 121580002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2158000-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Insulation Initial Dielectric Between Coil & Contact Class:5000 V
-
Contact Special Features:Single Contact
-
Contact Limiting Breaking Current:16 A
-
Switch Arrangement:(2) x 1 Form C
-
Base Dimensions:29 x 12.7 mm
-
Contact Current Class:16 A
-
Product Weight:11 g
-
Contact Number of Poles:1
-
Height Class (Mechanical):15 – 16 mm
-
Insulation Clearance Between Contact & Coil:8 mm
-
Contact Plating Material:Silver Nickel
-
Operating Temperature Range:-40 – 105 °C
-
Contact Switching Load (Min):100mA @ 12V
-
Contact Limiting Short-Time Current:16 A
-
Coil Voltage Rating:6 VDC
-
Dimensions (L x W x H) (Approximate):29 x 12.7 x 15.7 mm
-
Output Switching:Random
-
Product Height:15.7 mm
-
Product Width:12.7 mm
-
Actuating System:DC
-
Insulation Clearance Class:8 mm
-
Input Voltage:6 VDC
-
Environmental Ambient Temperature (Max):105 °F
-
Coil Resistance:90 Ω
-
Contact Arrangement:1 Form C (CO)
-
Environmental Category of Protection:RTII
-
Contact Limiting Continuous Current:16 A
-
Contact Current Rating (Max):16 A
-
Product Length:29 mm
-
Power Relay Type:Standard
-
Width Class (Mechanical):12 – 16 mm
-
Coil Current:.06 A
-
Coil Power Rating Class:400 – 500 mW
-
Insulation Creepage Class:8 mm
-
Insulation Creepage Between Contact & Coil:8 mm
-
Contact Limiting Making Current:16 A
-
Length Class (Mechanical):25 – 30 mm
-
Relay Mounting Type:Printed Circuit Board
-
Coil Power Rating:.4 W
-
Case Color:Orange
-
Insulation Initial Dielectric Between Open Contacts:1000 Vrms
-
Coil Special Features:UL Coil Insulation Class F
-
Contact Material:AgNi90/10
-
Coil Magnetic System:Monostable, DC
-
Coil Power Rating DC:400 mW
-
Contact Voltage Rating:250 VAC, 300 VDC
-
Insulation Initial Dielectric Between Contacts & Coil:5000 V, 5000 Vrms
-
Contact Switching Voltage (Max):400 VAC, 300 VDC
-
Packaging Method:Box & Tube
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
9 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
750
$4.69
1,500
$2.48
2,250
$1.75
3,000 +
$1.71
Click for Quote
Log in
to unlock special pricing