- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 1-2157481-4
TE Connectivity / AMP Brand
1-2157481-4
Conn D-Subminiature SKT 37 POS 1.38mm Crimp ST Cable Mount 37 Terminal 1 Port Individual
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2157481-4
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536698000
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:D-Subminiature3530
-
Body Orientation:Straight3506
-
Mounting:Cable Mount3516
-
Gender:SKT3507
-
Termination Method:Crimp3529
-
Shell Size:43527
-
Number of Contacts:37
-
Contact Plating:Gold Over Nickel3509
-
Operating Temperature:-50 to 125 °C