- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-215570-8
1-215570-8
TE Connectivity / AMP Brand
MICRO-MATCH PBC.18P
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
MICRO-MATCH PBC.18P
Product Highlights:
- Connector
- Connector Type = Paddleboard Connector
- Number of Positions = 18
- Terminate To Printed Circuit Board
- Vertical Mount Angle
Search Keywords: 12155708
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-215570-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CH
-
ECCN:EAR99
-
Reel Pack:
2500 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:PL
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:18
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:1.5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,500
Can Ship immediately
MOQ for In Stock Qty:
2500
MOQ for out of Stock Qty:
2500
Order Increment:
2500
29 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
2,500
$1.296
3,750
$0.912
5,000 +
$0.894
Click for Quote
Log in
to unlock special pricing