Available Replacements
Daha Eski Eşdeğer
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-215570-4

MICRO-MATCH PBC.14P

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
MICRO-MATCH PBC.14P
Search Keywords: 12155704
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-215570-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: DE
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2500
Type: IDC Connector
Body Orientation: Right Angle
Gender: PL
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 14
Maximum Current Rating: 1.5/Contact A
Termination Method: Solder
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 1-215570-4?
The recommended replacement for 1-215570-4 is 1-2178713-4 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 1-215570-4 RoHS compliant?
Yes, 1-215570-4 is RoHS compliant.
What is the lead time for 1-215570-4?
The standard lead time for 1-215570-4 is approximately 29 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 65
Can Ship immediately Buy all 65 in-stock or the regular minimum order quantity of 250
Stock lot only:
65
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
1875
29 Weeks can ship 5/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$3.201
250
$2.910
500
$2.900
1,000
$2.890
1,875
$2.880
3,750
$1.520
5,625
$1.050
7,500 +
$1.030
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!