Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-215464-8

18P.MICRO-MATCH MOB

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
18P.MICRO-MATCH MOB
Product Highlights:
  • Connector
  • Connector Type = Male-On-Board
  • 18 Positions
  • Terminate To Printed Circuit Board
  • Vertical Mount Angle
Search Keywords: 12154648
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-215464-8
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536698000
COO: DE
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2500
Type: FFC Connector
Number of Contacts: 18
Pitch: 2.54 mm
Mounting: Through Hole
Termination Method: Solder
Maximum Voltage Rating: 230 V
Maximum Current Rating: 1.5/Contact A
Dimension: 25.9 x 5 x 7.1 mm
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-215464-8 RoHS compliant?
Yes, 1-215464-8 is RoHS compliant.
What is the lead time for 1-215464-8?
The standard lead time for 1-215464-8 is approximately 44 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,500
Ships today, if you order in
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
1250
Order Increment:
2500
44 Weeks can ship 9/20/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$2.2700
500
$2.2600
1,250
$2.2500
2,500
$1.1900
3,750
$0.8395
5,000 +
$0.8231
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!