Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-215464-6

16P.MICRO-MATCH MOB

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
16P.MICRO-MATCH MOB
Product Highlights:
  • Connector
  • Connector Type = Male-On-Board
  • Number of Positions = 16
  • Terminate To Printed Circuit Board
  • Vertical Mount Angle
Search Keywords: 12154646
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-215464-6
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • COO:
    DE
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2500
  • Type:
    FFC Connector
  • Number of Contacts:
    16
  • Pitch:
    2.54 mm
  • Mounting:
    Through Hole
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    230 V
  • Maximum Current Rating:
    1.5/Contact A
  • Dimension:
    23.4 x 5 x 7.1 mm
  • Operating Temperature:
    -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-215464-6 RoHS compliant?
Yes, 1-215464-6 is RoHS compliant.
What is the lead time for 1-215464-6?
The standard lead time for 1-215464-6 is approximately 44 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1875
44 Weeks can ship 7/20/27
Backorder
Price (USD)
Qty
Unit Price
1,875
$2.89
3,750
$1.53
5,625
$1.05
7,500 +
$1.03
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!