Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-215464-2

12P.MICRO-MATCH MOB

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
12P.MICRO-MATCH MOB
Product Highlights:
  • Connector
  • Connector Type = Male-On-Board
  • Number of Positions = 12
  • Terminate To Printed Circuit Board
  • Vertical Mount Angle
Search Keywords: 12154642
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-215464-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • COO:
    DE
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2500
  • Packaging Quantity:
    2500
  • Contact Retention Type within Housing:
    Press-Fit
  • Circuit Application:
    Signal
  • Connector Product Type:
    Connector Assembly
  • Insulation Resistance:
    1000 MΩ
  • Connector Profile:
    Standard
  • Packaging Method:
    Reel
  • PCB Mount Alignment:
    Without
  • Contact Mating Area Plating Material:
    Tin
  • Ribbon Cable Connector Header Type:
    Shrouded
  • Mating Alignment:
    With
  • Mating Retention Type:
    Contact Friction
  • PCB Contact Termination Area Plating Material Finish:
    Matte
  • Mating Entry Location:
    Top
  • Mating Alignment Type:
    Polarization
  • UL Flammability Rating:
    UL 94V-0
  • PCB Mount Orientation:
    Vertical
  • Mating Retention:
    With
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
  • PCB Mount Retention:
    With
  • Connector & Housing Type:
    Plug
  • Number of Positions:
    12
  • Solder Process Feature:
    Board Standoff
  • Contact Underplating Material:
    Nickel
  • Connector System:
    Board-to-Board
  • Agency/Standard:
    UL
  • Connector Mounting Type:
    Board Mount
  • Number of Rows:
    2
  • Contact Base Material:
    Copper Alloy
  • PCB Contact Termination Area Plating Material:
    Tin
  • Housing Material:
    PBT GF
  • UL Rating:
    Recognized
  • Contact Type:
    Pin
  • PCB Mount Retention Type:
    Kinked Solder Tails
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Contact Current Rating (Max):
    1.5 A
  • Daisy Chain:
    Without
  • Row-to-Row Spacing:
    .059 in, 2 mm
  • PCB Contact Termination Area Plating Material Thickness:
    118.11 – 196.85 µin, 3 – 5 µm
  • Termination Post & Tail Length:
    .122 in, 3.1 mm
  • Connector Height:
    .27 in, 6.9 mm
  • Centerline (Pitch):
    .05 in, 1.27 mm
  • Contact Mating Area Plating Material Thickness:
    118.11 – 196.85 µin, 3 – 5 µm
  • Rectangular Termination Post & Tail Thickness:
    .02 in, .5 mm
  • Mating Tab Width:
    .028 in, .7 mm
  • Rectangular Termination Post & Tail Width:
    .015 in, .4 mm
  • Mating Tab Thickness:
    .016 in, .4 mm
  • Operating Temperature Range:
    -40 – 105 °C, -40 – 221 °F
  • PCB Thickness (Recommended):
    .062 in, 1.6 mm
  • Operating Voltage:
    100 VAC, 100 VDC
  • Connector Length:
    .55 in, 13.97 mm
  • Approved Standards:
    UL E28476
  • Primary Product Color:
    Red
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-215464-2 RoHS compliant?
Yes, 1-215464-2 is RoHS compliant.
What is the lead time for 1-215464-2?
The standard lead time for 1-215464-2 is approximately 44 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
10,000 can ship
MOQ for out of Stock Qty:
2500
44 Weeks can ship 8/30/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2,500
$1.397
5,000
$0.740
7,500
$0.521
10,000 +
$0.510
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!