- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 1-215460-4
TE Connectivity / AMP Brand
1-215460-4
MICRO-MATCH FEM.SE
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
MICRO-MATCH FEM.SE
Product Highlights:
- Connector
- Type of Connector = Female-On-Board
- 14 Positions
- Applies To Printed Circuit Board
- Right Angle Mount Angle
Search Keywords: 12154604
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-215460-4 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CH |
| ECCN: | EAR99 |
Reel Pack:
|
2500 |
| Type: | FFC Connector |
| Number of Contacts: | 14 |
| Pitch: | 2.54 mm |
| Mounting: | Through Hole |
| Termination Method: | Solder |
| Maximum Voltage Rating: | 230 V |
| Maximum Current Rating: | 1.5/Contact A |
| Dimension: | 19.8 x 5.3 x 5.8 mm |
| Operating Temperature: | -40 to 105 °C |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1-215460-4 RoHS compliant?
Yes, 1-215460-4 is RoHS compliant.
What is the lead time for 1-215460-4?
The standard lead time for 1-215460-4 is approximately 29 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1875
29 Weeks
can ship
6/7/27
Price (USD)
Qty
Unit Price
1,875
$2.649
3,750
$1.398
5,625
$0.962
7,500 +
$0.942
Click for Quote
Log in
to unlock special pricing