- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 1-215460-2
TE Connectivity / AMP Brand
1-215460-2
MICRO-MATCH FEM.SE
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector
- Connector Type = Female-On-Board
- Number of Positions = 12
- Terminate To Printed Circuit Board
- Right Angle Mount Angle
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-215460-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | DE |
| ECCN: | EAR99 |
Reel Pack:
|
2500 |
| Type: | FFC Connector |
| Number of Contacts: | 12 |
| Pitch: | 2.54 mm |
| Mounting: | Through Hole |
| Termination Method: | Solder |
| Maximum Voltage Rating: | 230 V |
| Maximum Current Rating: | 1.5/Contact A |
| Dimension: | 17.3 x 5.3 x 5.8 mm |
| Operating Temperature: | -40 to 105 °C |