- Home ›
- All Products›
- 1-215447-8
1-215447-8
TE Connectivity / AMP Brand
2X18P MOD2 STIFTLEI
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
2X18P MOD2 STIFTLEI
Product Highlights:
- Connector
- Housing Gender = Header - Pin
- Contact Gender = Pin
- Header Type = Breakaway
- 36 Positions
Search Keywords: 12154478
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-215447-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Sealable:No
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Mating Area Plating Material Thickness:30 µin, .76 µm
-
Mating Alignment:Without
-
PCB Contact Termination Area Plating Material Thickness:1.27 µm
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
Termination Post & Tail Length:.158 in, 4 mm
-
Contact Underplating Material:Nickel
-
Number of Positions:36
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Circuit Application:Signal
-
PCB Mount Retention:With
-
Packaging Quantity:500
-
PCB Mount Retention Type:Action/Compliant Tail
-
PCB Mount Alignment:Without
-
Contact Mating Area Plating Material:Gold
-
PCB Mount Orientation:Vertical
-
Housing Material:Polyester-GF
-
Contact Current Rating (Max):3 A
-
PCB Contact Termination Area Plating Material:Tin-Lead
-
Connector System:Board-to-Board
-
Centerline (Pitch):.1 in, 2.54 mm
-
Contact Shape & Form:Square
-
Mating Square Post Dimension:.025 in, .64 mm
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
UL Flammability Rating:UL 94V-0
-
Header Type:Breakaway
-
Housing Temperature Rating:Standard
-
PCB Thickness (Recommended):.063 in, 1.6 mm
-
Connector Contact Load Condition:Fully Loaded
-
Square Termination Post & Tail Dimension:.025 in, .64 mm
-
Dielectric Withstanding Voltage (Max):750 Vrms
-
Connector Mounting Type:Board Mount
-
Contact Type:Pin
-
Number of Rows:2
-
Contact Base Material:Phosphor Bronze
-
Insulation Resistance:5000 MΩ
-
PCB Connector Assembly Type:PCB Mount Header
-
Board-to-Board Configuration:Parallel
-
Packaging Type:Box
-
Primary Product Color:Green
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
600
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
600
$16.26
1,200
$8.31
1,800
$5.65
2,400 +
$5.54
Click for Quote
Log in
to unlock special pricing