- Home ›
- All Products›
- 1-215447-0
TE Connectivity / AMP Brand
1-215447-0
2X10P MOD2 STIFTLEI
View Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance
Description
+
2X10P MOD2 STIFTLEI
Search Keywords: 12154470
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-215447-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
ECCN:EAR99
-
Supplier's Standard Package:
400 -
Contact Mating Area Plating Material Thickness:30 µin, .76 µm
-
Sealable:No
-
Contact Base Material:Phosphor Bronze
-
PCB Mount Alignment:Without
-
Centerline (Pitch):.1 in, 2.54 mm
-
Number of Positions:20
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
PCB Thickness (Recommended):.063 in, 1.6 mm
-
Mating Square Post Dimension:.025 in, .64 mm
-
Connector & Contact Terminates To:Printed Circuit Board
-
Dielectric Withstanding Voltage (Max):750 Vrms
-
Connector System:Board-to-Board
-
Insulation Resistance:5000 MΩ
-
PCB Mount Retention Type:Action/Compliant Tail
-
Contact Type:Pin
-
PCB Mount Orientation:Vertical
-
PCB Contact Termination Area Plating Material Thickness:1.27 µm
-
PCB Contact Termination Area Plating Material:Tin-Lead
-
Contact Current Rating (Max):3 A
-
Termination Post & Tail Length:.158 in, 4 mm
-
Contact Shape & Form:Square
-
Circuit Application:Signal
-
Number of Rows:2
-
PCB Mount Retention:With
-
Packaging Quantity:1000
-
Mating Alignment:Without
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Contact Underplating Material:Nickel
-
Header Type:Breakaway
-
UL Flammability Rating:UL 94V-0
-
Connector Contact Load Condition:Fully Loaded
-
Housing Material:Polyester-GF
-
Connector Mounting Type:Board Mount
-
PCB Connector Assembly Type:PCB Mount Header
-
Square Termination Post & Tail Dimension:.025 in, .64 mm
-
Housing Temperature Rating:Standard
-
Contact Mating Area Plating Material:Gold
-
Board-to-Board Configuration:Parallel
-
Primary Product Color:Green
-
Packaging Type:Box
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1-215447-0 RoHS compliant?
Yes, 1-215447-0 is RoHS compliant.
What is the lead time for 1-215447-0?
The standard lead time for 1-215447-0 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
600
9 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
600
$12.08
1,200
$6.38
1,800
$4.39
2,400 +
$4.30
Click for Quote
Log in
to unlock special pricing