- Home ›
- All Products›
- 1-215345-3
1-215345-3
TE Connectivity / AMP Brand
MODU MOD II POST WITH ACTION-PIN POST
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MODU MOD II POST WITH ACTION-PIN POST
Product Highlights:
- Pin
- Contact Type = ACTION PIN Post
- Standard Applied Pressure
- Phosphor Bronze Contact Base Material
- Tin Contact Mating Area Plating Material
Search Keywords: 12153453
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-215345-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
50000 -
Contact Configuration:ACTION PIN Post
-
Applied Pressure:Standard
-
PCB Contact Termination Area Plating Material:Tin
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Thickness (Recommended):.063 in, 1.6 mm
-
Packaging Method:Reel
-
Packaging Quantity:50000
-
Hole Size (Recommended):1.15 mm
-
Contact Mating Area Plating Material:Tin
-
Termination End Plating Thickness:2.5 µm
-
Contact Mating Area Length:.398 in, 10.1 mm
-
Termination End Plating Material:Tin
-
PCB Mount Orientation:Vertical
-
Contact Shape:Square
-
Wire Insulation Support:Without
-
Contact Base Material:Phosphor Bronze
-
Contact Type:Pin
-
Product Type:Contact
-
Contact Mating Area Plating Thickness:2.5 µm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
12500
9 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
12,500
$0.5977
25,000
$0.3155
37,500
$0.2169
50,000 +
$0.2126
Click for Quote
Log in
to unlock special pricing