- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-215309-2
1-215309-2
TE Connectivity / AMP Brand
2X12P HV100 REC CON. TE, 8.5MM
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
2X12P HV100 REC CON. TE, 8.5MM
Product Highlights:
- Receptacle
- HV-100
- Number of Positions = 12
- Number of Rows = Dual
- Standard Profile
Search Keywords: 12153092
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-215309-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
56 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:24
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
840
Order Increment:
56
50 Weeks
can ship
5/31/27
Price (USD)
Qty
Unit Price
840
$5.86
1,680
$3.09
2,520
$2.13
3,360 +
$2.08
Click for Quote
Log in
to unlock special pricing