- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-215307-6
1-215307-6
TE Connectivity / AMP Brand
2X16P HV100 REC CON. TE, 7.0MM
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
2X16P HV100 REC CON. TE, 7.0MM
Product Highlights:
- Receptacle
- HV-100
- Number of Positions = 16
- Number of Rows = Dual
- Standard Profile
Search Keywords: 12153076
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-215307-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:32
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
240
Order Increment:
40
51 Weeks
can ship
5/4/27
Price (USD)
Qty
Unit Price
240
$4.76
480
$2.93
720
$2.32
960 +
$2.27
Click for Quote
Log in
to unlock special pricing