Image is representational - see mfr. specs

2X15P HV100 REC CON. TE, 7.0MM

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description +
2X15P HV100 REC CON. TE, 7.0MM
Product Highlights:
  • Receptacle
  • HV-100
  • Number of Positions = 15
  • Number of Rows = Dual
  • Standard Profile
Search Keywords: 12153075
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-215307-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    PL
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    48
  • Type:
    Socket Strip
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    30
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    3/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -65 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,882
Ships today, if you order in
MOQ for In Stock Qty:
48
MOQ for out of Stock Qty:
48
50 Weeks can ship 5/5/27
ADD TO CART
Price (USD)
Qty
Unit Price
48
$5.14
144
$5.12
288
$5.11
576
$3.15
864
$2.49
1,152 +
$2.44
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!