- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-215307-3
1-215307-3
TE Connectivity / AMP Brand
2X13P HV100 REC CON. TE, 7.0MM
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
2X13P HV100 REC CON. TE, 7.0MM
Product Highlights:
- Receptacle
- HV-100
- Number of Positions = 13
- Number of Rows = Dual
- Standard Profile
Search Keywords: 12153073
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-215307-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
56 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:26
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,969
Can Ship immediately
Minimum Order Quantity:
56
51 Weeks
can ship
5/4/27
Price (USD)
Qty
Unit Price
56
$2.26
112
$2.19
280
$2.09
504
$2.03
1,008
$1.92
2,520
$1.78
5,040
$1.64
7,504 +
$1.63
Click for Quote
Log in
to unlock special pricing