Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-215307-1

The 1-215307-1 is a dual-row, 11-position, vertical mount, through-hole receptacle from the HV-100 series with a 2.54 mm cente ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Carton Packaging
Certificate of Compliance
Description +
The 1-215307-1 is a dual-row, 11-position, vertical mount, through-hole receptacle from the HV-100 series with a 2.54 mm centerline.
Product Highlights:
  • Receptacle
  • HV-100
  • Number of Positions = 11
  • Number of Rows = Dual
  • Standard Profile
Search Keywords: 12153071
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-215307-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    64
  • Type:
    Socket Strip
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    22
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    3/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1-215307-1 RoHS compliant?
Yes, 1-215307-1 is RoHS compliant.
What is the lead time for 1-215307-1?
The standard lead time for 1-215307-1 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 255
Can Ship immediately
MOQ for In Stock Qty:
30
MOQ for out of Stock Qty:
30
9 Weeks can ship 12/24/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
30
$6.18
128
$6.17
256
$6.15
384
$6.14
768
$3.25
1,152
$2.28
1,536 +
$2.24
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!