- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-215307-0
TE Connectivity / AMP Brand
1-215307-0
2X10P HV100 REC CON. TE, 7.0MM
View Datasheet Ask the Datasheet Accessories Notify Me
- Receptacle
- HV-100
- Number of Positions = 10
- Number of Rows = Dual
- Standard Profile
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-215307-0 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
72 |
| Type: | Socket Strip |
| Body Orientation: | Straight |
| Gender: | RCP |
| Mounting: | Through Hole |
| Pitch: | 2.54 mm |
| Number of Contacts: | 20 |
| Maximum Current Rating: | 3/Contact A |
| Termination Method: | Solder |
| Operating Temperature: | -65 to 105 °C |