- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-215297-7
TE Connectivity / AMP Brand
1-215297-7
17P HV100 REC CON. TE, 7.0MM
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
17P HV100 REC CON. TE, 7.0MM
Search Keywords: 12152977
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-215297-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:17
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Frequently Asked Questions
Is 1-215297-7 RoHS compliant?
Yes, 1-215297-7 is RoHS compliant.
What is the lead time for 1-215297-7?
The standard lead time for 1-215297-7 is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,694
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
420
Order Increment:
40
13 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
10
$5.42
100
$5.40
250
$5.39
420
$5.38
840
$2.85
1,260
$2.00
1,680 +
$1.96
Click for Quote
Log in
to unlock special pricing