- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-215297-4
1-215297-4
TE Connectivity / AMP Brand
14P HV100 REC CON. TE, 7.0MM
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
14P HV100 REC CON. TE, 7.0MM
Product Highlights:
- Receptacle
- HV-100
- Number of Positions = 14
- Number of Rows = Single
- Standard Profile
Search Keywords: 12152974
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-215297-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
48 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:14
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
32
Ships today, if you order in
You may purchase all in-stock quantity of 32
Stock lot only:
32
Minimum Order Quantity:
55
33 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
1
$1.2980
55
$1.1800
600
$1.1300
2,000
$1.0800
4,000
$1.0500
10,000 +
$1.0098
Click for Quote
Log in
to unlock special pricing