Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-215297-3

13P HV100 REC CON. TE, 7.0MM

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
13P HV100 REC CON. TE, 7.0MM
Product Highlights:
  • Receptacle
  • HV-100
  • Number of Positions = 13
  • Number of Rows = Single
  • Standard Profile
Search Keywords: 12152973
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-215297-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536698000
COO: PL
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 56
Type: Socket Strip
Body Orientation: Straight
Gender: SKT
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 13
Maximum Current Rating: 3/Contact A
Termination Method: Solder
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1-215297-3 RoHS compliant?
Yes, 1-215297-3 is RoHS compliant.
What is the lead time for 1-215297-3?
The standard lead time for 1-215297-3 is approximately 50 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 69
Can Ship immediately You may purchase all in-stock quantity of 69
Stock lot only:
69
MOQ for In Stock Qty:
1568
MOQ for out of Stock Qty:
1568
Order Increment:
56
50 Weeks can ship 10/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$2.915
1,568 +
$2.650
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!