- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-215297-2
1-215297-2
TE Connectivity / AMP Brand
12P HV100 REC CON. TE, 7.0MM
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
12P HV100 REC CON. TE, 7.0MM
Product Highlights:
- Receptacle
- HV-100
- Number of Positions = 12
- Number of Rows = Single
- Standard Profile
Search Keywords: 12152972
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-215297-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
56 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:12
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
37
Can Ship immediately
Buy all 37 in-stock or the regular minimum order quantity of 56
Stock lot only:
37
Minimum Order Quantity:
56
Order Increment:
56
52 Weeks
can ship
6/1/27
Price (USD)
Qty
Unit Price
1
$1.1297
56
$1.0270
280
$0.9790
504
$0.9610
1,008
$0.9400
2,520
$0.8690
5,040 +
$0.8090
Click for Quote
Log in
to unlock special pricing